Similar
Similar
Similar
Similar

RCJ330N25TL | |
|---|---|
DigiKey Part Number | RCJ330N25TLTR-ND - Tape & Reel (TR) RCJ330N25TLCT-ND - Cut Tape (CT) RCJ330N25TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCJ330N25TL |
Description | MOSFET N-CH 250V 33A LPTS |
Customer Reference | |
Detailed Description | N-Channel 250 V 33A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RCJ330N25TL Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 4500 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.56W (Ta), 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 105mOhm @ 16.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCJ331N25TL | Rohm Semiconductor | 2,000 | 846-RCJ331N25TLCT-ND | ¥39.28000 | Similar |
| IXFA36N30P3 | IXYS | 850 | 238-IXFA36N30P3-ND | ¥65.00000 | Similar |
| IXTA30N25L2 | IXYS | 0 | 238-IXTA30N25L2-ND | ¥129.18000 | Similar |
| IXTA36N30P | IXYS | 1,073 | 238-IXTA36N30P-ND | ¥58.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.06032 | ¥14,060.32 |




