


RB168VWM-30TR | |
|---|---|
DigiKey Part Number | 846-RB168VWM-30TR-ND - Tape & Reel (TR) 846-RB168VWM-30TRCT-ND - Cut Tape (CT) 846-RB168VWM-30TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VWM-30TR |
Description | DIODE SCHOTTKY 30V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 600 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDE |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.41600 | ¥34.16 |
| 100 | ¥2.18330 | ¥218.33 |
| 500 | ¥1.65070 | ¥825.35 |
| 1,000 | ¥1.47901 | ¥1,479.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.26051 | ¥3,781.53 |
| 6,000 | ¥1.15040 | ¥6,902.40 |
| 9,000 | ¥1.09429 | ¥9,848.61 |
| 15,000 | ¥1.03121 | ¥15,468.15 |
| 21,000 | ¥0.99387 | ¥20,871.27 |
| 30,000 | ¥0.95757 | ¥28,727.10 |





