
CD74HCT4053PWR | |
|---|---|
DigiKey Part Number | 296-9279-2-ND - Tape & Reel (TR) 296-9279-1-ND - Cut Tape (CT) 296-9279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4053PWR |
Description | IC SWITCH SPDTX3 130OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4053PWR Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 8pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 3 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 130Ohm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4052D,118 | Nexperia USA Inc. | 15 | 1727-4303-1-ND | ¥4.47000 | Similar |
| 74HCT4053PW,118 | Nexperia USA Inc. | 3 | 1727-4019-1-ND | ¥3.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.32500 | ¥33.25 |
| 25 | ¥2.97400 | ¥74.35 |
| 100 | ¥2.59100 | ¥259.10 |
| 250 | ¥2.40824 | ¥602.06 |
| 500 | ¥2.29806 | ¥1,149.03 |
| 1,000 | ¥2.23960 | ¥2,239.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.30881 | ¥4,617.62 |
| 4,000 | ¥2.24231 | ¥8,969.24 |
| 6,000 | ¥2.20901 | ¥13,254.06 |
| 10,000 | ¥2.17210 | ¥21,721.00 |
| 14,000 | ¥2.15055 | ¥30,107.70 |
| 20,000 | ¥2.12981 | ¥42,596.20 |





