RB098BGE150TL | |
---|---|
DigiKey Part Number | 846-RB098BGE150TLTR-ND - Tape & Reel (TR) 846-RB098BGE150TLCT-ND - Cut Tape (CT) 846-RB098BGE150TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB098BGE150TL |
Description | DIODE ARR SCHOTT 150V 3A TO252GE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 µA @ 150 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥12.83900 | ¥128.39 |
100 | ¥10.21820 | ¥1,021.82 |
500 | ¥8.64624 | ¥4,323.12 |
1,000 | ¥7.33628 | ¥7,336.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.96944 | ¥17,423.60 |
5,000 | ¥6.70745 | ¥33,537.25 |
12,500 | ¥6.48538 | ¥81,067.25 |