RB095T-40NZC9 | |
---|---|
DigiKey Part Number | 846-RB095T-40NZC9-ND |
Manufacturer | |
Manufacturer Product Number | RB095T-40NZC9 |
Description | DIODE ARR SCHOTT 40V 6A TO220FN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 6A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
50 | ¥12.61700 | ¥630.85 |
100 | ¥10.38060 | ¥1,038.06 |
500 | ¥8.78374 | ¥4,391.87 |
1,000 | ¥7.45284 | ¥7,452.84 |
2,000 | ¥7.08020 | ¥14,160.40 |
5,000 | ¥6.81402 | ¥34,070.10 |
10,000 | ¥6.58843 | ¥65,884.30 |