


RB095BM-60FHTL | |
|---|---|
DigiKey Part Number | RB095BM-60FHTLTR-ND - Tape & Reel (TR) RB095BM-60FHTLCT-ND - Cut Tape (CT) RB095BM-60FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB095BM-60FHTL |
Description | DIODE ARRAY SCHOTT 60V 6A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB095BM-60FHTL Models |
Category | Reverse Recovery Time (trr) 8.3 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 300 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 6A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.02300 | $10.23 |
| 100 | $0.68060 | $68.06 |
| 500 | $0.53364 | $266.82 |
| 1,000 | $0.48636 | $486.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.43516 | $1,087.90 |
| 5,000 | $0.40353 | $2,017.65 |
| 7,500 | $0.38741 | $2,905.57 |
| 12,500 | $0.36931 | $4,616.38 |
| 17,500 | $0.35859 | $6,275.33 |
| 25,000 | $0.35250 | $8,812.50 |
