
RB060L-40DDTE25 | |
|---|---|
DigiKey Part Number | RB060L-40DDTE25TR-ND - Tape & Reel (TR) RB060L-40DDTE25CT-ND - Cut Tape (CT) RB060L-40DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB060L-40DDTE25 |
Description | DIODE SCHOTTKY 40V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RB060L-40DDTE25 Models |
Category | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS24-LTP | MCC (Micro Commercial Components) | 25,519 | SS24-LTPMSCT-ND | ¥2.15000 | Direct |
| SSA24 | onsemi | 16,155 | SSA24CT-ND | ¥6.95000 | Direct |
| B140-13-F | Diodes Incorporated | 89,808 | B140-FDICT-ND | ¥2.65000 | Similar |
| B140HB-13-F | Diodes Incorporated | 59,321 | B140HB-FDICT-ND | ¥5.04000 | Similar |
| CMSH3-40MA TR13 PBFREE | Central Semiconductor Corp | 152,468 | 1514-CMSH3-40MATR13PBFREECT-ND | ¥8.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥5.25100 | ¥52.51 |
| 100 | ¥3.41880 | ¥341.88 |
| 500 | ¥2.62838 | ¥1,314.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.24381 | ¥3,365.71 |
| 3,000 | ¥2.05002 | ¥6,150.06 |
| 4,500 | ¥1.95126 | ¥8,780.67 |
| 7,500 | ¥1.84028 | ¥13,802.10 |
| 10,500 | ¥1.77457 | ¥18,632.99 |
| 15,000 | ¥1.71069 | ¥25,660.35 |


