
RB056L-40TE25 | |
|---|---|
DigiKey Part Number | 846-RB056L-40TE25TR-ND - Tape & Reel (TR) 846-RB056L-40TE25CT-ND - Cut Tape (CT) 846-RB056L-40TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB056L-40TE25 |
Description | DIODE SCHOTTKY 40V 3A PMDS |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDS |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB056LAM-40TR | Rohm Semiconductor | 0 | RB056LAM-40CT-ND | ¥3.64000 | Similar |
| SK34A-LTP | MCC (Micro Commercial Components) | 9,972 | SK34A-LTPMSCT-ND | ¥3.56000 | Direct |
| ACDBA140-HF | Comchip Technology | 9,443 | 641-1872-1-ND | ¥4.05000 | Similar |
| B140-13-F | Diodes Incorporated | 93,882 | B140-FDICT-ND | ¥2.65000 | Similar |
| B140HB-13-F | Diodes Incorporated | 59,321 | B140HB-FDICT-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.97700 | ¥29.77 |
| 100 | ¥1.89630 | ¥189.63 |
| 500 | ¥1.42674 | ¥713.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.19783 | ¥1,796.74 |
| 3,000 | ¥1.08235 | ¥3,247.05 |
| 4,500 | ¥1.02346 | ¥4,605.57 |
| 7,500 | ¥0.95725 | ¥7,179.38 |
| 10,500 | ¥0.91802 | ¥9,639.21 |
| 15,000 | ¥0.87989 | ¥13,198.35 |

