
RB056LAM-40TR | |
|---|---|
DigiKey Part Number | RB056LAM-40TR-ND - Tape & Reel (TR) RB056LAM-40CT-ND - Cut Tape (CT) RB056LAM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB056LAM-40TR |
Description | DIODE SCHOTTKY 40V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB056LAM-40TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.21600 | ¥22.16 |
| 100 | ¥1.39350 | ¥139.35 |
| 500 | ¥1.03804 | ¥519.02 |
| 1,000 | ¥0.92310 | ¥923.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.77664 | ¥2,329.92 |
| 6,000 | ¥0.70276 | ¥4,216.56 |
| 9,000 | ¥0.66509 | ¥5,985.81 |
| 15,000 | ¥0.62274 | ¥9,341.10 |
| 21,000 | ¥0.59766 | ¥12,550.86 |
| 30,000 | ¥0.57328 | ¥17,198.40 |

