Similar
Similar




R6011KNJTL | |
|---|---|
DigiKey Part Number | R6011KNJTLTR-ND - Tape & Reel (TR) R6011KNJTLCT-ND - Cut Tape (CT) R6011KNJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6011KNJTL |
Description | MOSFET N-CH 600V 11A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 124W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6011KNJTL Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 740 pF @ 25 V |
FET Type | Power Dissipation (Max) 124W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 390mOhm @ 3.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA12N65X2 | IXYS | 0 | IXFA12N65X2-ND | ¥51.94000 | Similar |
| IXFA22N60P3 | IXYS | 0 | IXFA22N60P3-ND | ¥33.14753 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.21000 | ¥27.21 |
| 10 | ¥17.68100 | ¥176.81 |
| 100 | ¥12.23790 | ¥1,223.79 |
| 500 | ¥9.91110 | ¥4,955.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.16324 | ¥9,163.24 |
| 2,000 | ¥8.53460 | ¥17,069.20 |
| 3,000 | ¥8.21448 | ¥24,643.44 |
| 5,000 | ¥7.85489 | ¥39,274.45 |
| 7,000 | ¥7.84616 | ¥54,923.12 |


