R-B10L1 | ||
---|---|---|
DigiKey Part Number | 846-1057-ND | |
Manufacturer | ||
Manufacturer Product Number | R-B10L1 | |
Description | LED LIGHT BULB E26 330LM 6W | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement White, Warm Medium or standard: E26 100VAC 2.165" Dia x 4.252" H (55.00mm x 108.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | 2.165" Dia x 4.252" H (55.00mm x 108.00mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 100VAC | |
Base Type | Medium or standard: E26 | |
Color | White, Warm | |
Millicandela Rating | - | |
Configuration | Standard Light Bulb | |
Applications | Retrofit Lighting |