QS5W1TR | ||
---|---|---|
DigiKey Part Number | QS5W1TRTR-ND - Tape & Reel (TR) QS5W1TRCT-ND - Cut Tape (CT) QS5W1TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QS5W1TR | |
Description | TRANS 2NPN 30V 3A TSMT5 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Common Emitter 30V 3A 270MHz 1.25W Surface Mount TSMT5 | |
Datasheet | Datasheet | |
EDA/CAD Models | QS5W1TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Common Emitter | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.25W | |
Frequency - Transition | 270MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSMT5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.69000 | ¥5.69 |
10 | ¥4.91000 | ¥49.10 |
100 | ¥3.39910 | ¥339.91 |
500 | ¥2.84040 | ¥1,420.20 |
1,000 | ¥2.41733 | ¥2,417.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15297 | ¥6,458.91 |
6,000 | ¥2.03964 | ¥12,237.84 |
9,000 | ¥1.88856 | ¥16,997.04 |
30,000 | ¥1.86986 | ¥56,095.80 |