PMR10EZPJV3L0 | ||
---|---|---|
DigiKey Part Number | RHM.003AKTR-ND - Tape & Reel (TR) RHM.003AKCT-ND - Cut Tape (CT) RHM.003AKDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMR10EZPJV3L0 | |
Description | RES 0.003 OHM 5% 1/2W 0805 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | PMR10EZPJV3L0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.71900 | ¥37.19 |
25 | ¥3.35920 | ¥83.98 |
50 | ¥3.02260 | ¥151.13 |
100 | ¥2.49650 | ¥249.65 |
250 | ¥2.35052 | ¥587.63 |
500 | ¥1.90292 | ¥951.46 |
1,000 | ¥1.53909 | ¥1,539.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.45516 | ¥7,275.80 |
10,000 | ¥1.40478 | ¥14,047.80 |
25,000 | ¥1.38533 | ¥34,633.25 |