PMR10EZPFU9L00 | ||
---|---|---|
DigiKey Part Number | RHM.009AJTR-ND - Tape & Reel (TR) RHM.009AJCT-ND - Cut Tape (CT) RHM.009AJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMR10EZPFU9L00 | |
Description | RES 0.009 OHM 1% 1/2W 0805 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 9 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | PMR10EZPFU9L00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.29300 | ¥42.93 |
25 | ¥3.88120 | ¥97.03 |
50 | ¥3.49220 | ¥174.61 |
100 | ¥2.88480 | ¥288.48 |
250 | ¥2.71632 | ¥679.08 |
500 | ¥2.19896 | ¥1,099.48 |
1,000 | ¥1.77847 | ¥1,778.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.68150 | ¥8,407.50 |
10,000 | ¥1.62330 | ¥16,233.00 |
25,000 | ¥1.60082 | ¥40,020.50 |