ML610Q431-NNNTCZ0AGL | |
---|---|
DigiKey Part Number | ML610Q431-NNNTCZ0-ND |
Manufacturer | |
Manufacturer Product Number | ML610Q431-NNNTCZ0AGL |
Description | IC MCU 8BIT 64KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | nX-U8/100 ML610400 Microcontroller IC 8-Bit 4.2MHz 64KB (32K x 16) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U8/100 | |
Core Size | 8-Bit | |
Speed | 4.2MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | LCD, Melody Driver, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.1V ~ 3.6V | |
Data Converters | A/D 2x12b, 2x24b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥60.45460 | ¥36,272.76 |