ML610Q102-NNNMBZ0ATL | |
---|---|
DigiKey Part Number | 846-ML610Q102-NNNMBZ0ATLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ML610Q102-NNNMBZ0ATL |
Description | IC MCU 8BIT 6KB FLASH 16SSOP |
Customer Reference | |
Detailed Description | nX-U8/100 ML610100 Microcontroller IC 8-Bit 8MHz 6KB (3K x 16) FLASH 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U8/100 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |