MCR01MRTJ120 | ||
---|---|---|
DigiKey Part Number | RHM12CETR-ND - Tape & Reel (TR) RHM12CECT-ND - Cut Tape (CT) RHM12CEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCR01MRTJ120 | |
Description | RES SMD 12 OHM 5% 1/16W 0402 | |
Customer Reference | ||
Detailed Description | 12 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | MCR01MRTJ120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.14800 | ¥1.48 |
50 | ¥0.08380 | ¥4.19 |
100 | ¥0.06810 | ¥6.81 |
500 | ¥0.04334 | ¥21.67 |
1,000 | ¥0.03645 | ¥36.45 |
5,000 | ¥0.02520 | ¥126.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02182 | ¥218.20 |
20,000 | ¥0.01904 | ¥380.80 |
30,000 | ¥0.01764 | ¥529.20 |
50,000 | ¥0.01612 | ¥806.00 |