MCR006YRTJ333 | ||
---|---|---|
DigiKey Part Number | RHM33KCCTR-ND - Tape & Reel (TR) RHM33KCCCT-ND - Cut Tape (CT) RHM33KCCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCR006YRTJ333 | |
Description | RES SMD 33K OHM 5% 1/20W 0201 | |
Customer Reference | ||
Detailed Description | 33 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | MCR006YRTJ333 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.23000 | ¥2.30 |
50 | ¥0.14620 | ¥7.31 |
100 | ¥0.12230 | ¥12.23 |
500 | ¥0.08488 | ¥42.44 |
1,000 | ¥0.07339 | ¥73.39 |
5,000 | ¥0.05418 | ¥270.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.04813 | ¥721.95 |