MCR006YRTF1623 | ||
---|---|---|
DigiKey Part Number | RHM162KCBTR-ND - Tape & Reel (TR) RHM162KCBCT-ND - Cut Tape (CT) RHM162KCBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCR006YRTF1623 | |
Description | RES SMD 162K OHM 1% 1/20W 0201 | |
Customer Reference | ||
Detailed Description | 162 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | MCR006YRTF1623 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.27100 | ¥2.71 |
50 | ¥0.17240 | ¥8.62 |
100 | ¥0.14530 | ¥14.53 |
500 | ¥0.10048 | ¥50.24 |
1,000 | ¥0.08702 | ¥87.02 |
5,000 | ¥0.06421 | ¥321.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.05704 | ¥855.60 |