LUM-512HD351 | ||
---|---|---|
DigiKey Part Number | 846-LUM-512HD351-ND | |
Manufacturer | ||
Manufacturer Product Number | LUM-512HD351 | |
Description | LED DOT MATRIX 16X32 AMBER CLR | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 16 x 32 Amber 7.56" L x 3.78" W x 0.41" H (192.00mm x 96.00mm x 10.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 7.56" L x 3.78" W x 0.41" H (192.00mm x 96.00mm x 10.20mm) | |
Color | Amber | |
Configuration | 16 x 32 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,913.45300 | ¥19,134.53 |