LTR18EZPJ301 | ||
---|---|---|
DigiKey Part Number | RHM300ZTR-ND - Tape & Reel (TR) RHM300ZCT-ND - Cut Tape (CT) RHM300ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTR18EZPJ301 | |
Description | RES 300 OHM 5% 1.5W 1206 WIDE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 300 Ohms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | LTR18EZPJ301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥0.88700 | ¥8.87 |
50 | ¥0.59280 | ¥29.64 |
100 | ¥0.50650 | ¥50.65 |
500 | ¥0.36318 | ¥181.59 |
1,000 | ¥0.31967 | ¥319.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.24502 | ¥1,225.10 |
10,000 | ¥0.22138 | ¥2,213.80 |
25,000 | ¥0.19526 | ¥4,881.50 |
35,000 | ¥0.19153 | ¥6,703.55 |
50,000 | ¥0.18034 | ¥9,017.00 |
125,000 | ¥0.16790 | ¥20,987.50 |