LTR18EZPF1000 | ||
---|---|---|
DigiKey Part Number | RHM100YTR-ND - Tape & Reel (TR) RHM100YCT-ND - Cut Tape (CT) RHM100YDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTR18EZPF1000 | |
Description | RES 100 OHM 1% 1.5W 1206 WIDE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | LTR18EZPF1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥0.87800 | ¥8.78 |
50 | ¥0.59920 | ¥29.96 |
100 | ¥0.51640 | ¥51.64 |
500 | ¥0.37910 | ¥189.55 |
1,000 | ¥0.33576 | ¥335.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.26267 | ¥1,313.35 |
10,000 | ¥0.24029 | ¥2,402.90 |
25,000 | ¥0.21491 | ¥5,372.75 |
35,000 | ¥0.21044 | ¥7,365.40 |
50,000 | ¥0.19999 | ¥9,999.50 |
125,000 | ¥0.18656 | ¥23,320.00 |