LM393FVJ-E2 | ||
---|---|---|
DigiKey Part Number | 846-LM393FVJ-E2TR-ND - Tape & Reel (TR) 846-LM393FVJ-E2CT-ND - Cut Tape (CT) 846-LM393FVJ-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM393FVJ-E2 | |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose 8-TSSOP-BJ | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 3V ~ 32V, ±1.5V ~ 16V | |
Voltage - Input Offset (Max) | 4.5mV @ 1.4V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP-BJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.21100 | ¥42.11 |
25 | ¥3.95680 | ¥98.92 |
100 | ¥3.23040 | ¥323.04 |
250 | ¥3.00068 | ¥750.17 |
500 | ¥2.55376 | ¥1,276.88 |
1,000 | ¥2.04298 | ¥2,042.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.85147 | ¥4,628.68 |
5,000 | ¥1.72380 | ¥8,619.00 |
12,500 | ¥1.65994 | ¥20,749.25 |
25,000 | ¥1.59610 | ¥39,902.50 |