LBF6232-30DLRA-A | |
---|---|
DigiKey Part Number | 846-1103-ND |
Manufacturer | |
Manufacturer Product Number | LBF6232-30DLRA-A |
Description | LED MOD 176.8LM/151.2LM 16.5X128 |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool / White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool / White, Warm | |
CCT (K) | 6500K, 2700K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 151lm (Typ) Warm White, 177lm (Typ) Cool White | |
Current - Test | 150mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 8.7V | |
Lumens/Watt @ Current - Test | 135 lm/W, 116 lm/W | |
Current - Max | 400mA | |
CRI (Color Rendering Index) | 75 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 128.00mm L x 16.50mm W | |
Height | 0.85mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.40000 | ¥139.40 |
10 | ¥105.16400 | ¥1,051.64 |
100 | ¥88.34150 | ¥8,834.15 |