LB-602MA2 | ||
---|---|---|
DigiKey Part Number | 846-LB-602MA2-ND | |
Manufacturer | ||
Manufacturer Product Number | LB-602MA2 | |
Description | DISPLAY 7SEG 0.56" DBL GRN 18DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.30mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 563nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 18-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.80000 | ¥44.80 |
10 | ¥31.68000 | ¥316.80 |
300 | ¥25.94480 | ¥7,783.44 |
600 | ¥21.87208 | ¥13,123.25 |
1,200 | ¥20.06190 | ¥24,074.28 |
2,100 | ¥19.23230 | ¥40,387.83 |