KTR18EZPF2404 | ||
---|---|---|
DigiKey Part Number | RHM2.40MAITR-ND - Tape & Reel (TR) RHM2.40MAICT-ND - Cut Tape (CT) RHM2.40MAIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KTR18EZPF2404 | |
Description | RES SMD 2.4M OHM 1% 1/4W 1206 | |
Customer Reference | ||
Detailed Description | 2.4 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | KTR18EZPF2404 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥0.91900 | ¥9.19 |
50 | ¥0.63380 | ¥31.69 |
100 | ¥0.54510 | ¥54.51 |
500 | ¥0.40012 | ¥200.06 |
1,000 | ¥0.35448 | ¥354.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.27726 | ¥1,386.30 |
10,000 | ¥0.25364 | ¥2,536.40 |
25,000 | ¥0.22685 | ¥5,671.25 |
35,000 | ¥0.22213 | ¥7,774.55 |
50,000 | ¥0.21110 | ¥10,555.00 |
125,000 | ¥0.19692 | ¥24,615.00 |