KTR03EZPF3R16 | ||
---|---|---|
DigiKey Part Number | 846-KTR03EZPF3R16TR-ND - Tape & Reel (TR) 846-KTR03EZPF3R16CT-ND - Cut Tape (CT) 846-KTR03EZPF3R16DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KTR03EZPF3R16 | |
Description | HIGH VOLTAGE RESISTANCE CHIP RES | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.16 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.70600 | ¥7.06 |
50 | ¥0.47460 | ¥23.73 |
100 | ¥0.40470 | ¥40.47 |
500 | ¥0.29062 | ¥145.31 |
1,000 | ¥0.25572 | ¥255.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.19601 | ¥980.05 |
10,000 | ¥0.17711 | ¥1,771.10 |
25,000 | ¥0.15621 | ¥3,905.25 |
35,000 | ¥0.15323 | ¥5,363.05 |
50,000 | ¥0.14427 | ¥7,213.50 |
125,000 | ¥0.13432 | ¥16,790.00 |