IMN11T110 | ||
---|---|---|
DigiKey Part Number | 846-IMN11T110TR-ND - Tape & Reel (TR) 846-IMN11T110CT-ND - Cut Tape (CT) 846-IMN11T110DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IMN11T110 | |
Description | DIODE ARRAY GP 80V 100MA SMT6 | |
Customer Reference | ||
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 100mA Surface Mount SC-74, SOT-457 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34529 | ¥4,035.87 |
6,000 | ¥1.27688 | ¥7,661.28 |
9,000 | ¥1.18568 | ¥10,671.12 |
30,000 | ¥1.15831 | ¥34,749.30 |