FTZ4.3ET148 | ||
---|---|---|
DigiKey Part Number | FTZ4.3ET148TR-ND - Tape & Reel (TR) FTZ4.3ET148CT-ND - Cut Tape (CT) FTZ4.3ET148DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FTZ4.3ET148 | |
Description | DIODE ZENER ARRAY 4.3V SMD5 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 2 Pair Common Anode 4.3 V 200 mW SMD5 | |
Datasheet | Datasheet | |
EDA/CAD Models | FTZ4.3ET148 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 4.3 V | |
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMD5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.96200 | ¥196.20 |
500 | ¥1.53170 | ¥765.85 |
1,000 | ¥1.24495 | ¥1,244.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11291 | ¥3,338.73 |
6,000 | ¥1.05632 | ¥6,337.92 |
9,000 | ¥0.98088 | ¥8,827.92 |
30,000 | ¥0.95824 | ¥28,747.20 |
75,000 | ¥0.93381 | ¥70,035.75 |