Direct
Similar
Similar
Parametric Equivalent

EMD12T2R | |
|---|---|
DigiKey Part Number | EMD12T2RTR-ND - Tape & Reel (TR) EMD12T2RCT-ND - Cut Tape (CT) EMD12T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMD12T2R |
Description | TRANS PREBIAS 1NPN 1PNP 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMD12T2R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 47kOhms | Supplier Device Package EMT6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEMD12,115 | Nexperia USA Inc. | 550 | 1727-2155-1-ND | ¥3.80000 | Direct |
| NSBC144EPDXV6T1G | onsemi | 2,775 | NSBC144EPDXV6T1GOSCT-ND | ¥3.14000 | Similar |
| NSBC144EPDXV6T5G | onsemi | 0 | NSBC144EPDXV6T5GOS-ND | ¥0.00000 | Similar |
| DCX144EH-7 | Diodes Incorporated | 4,064 | DCX144EH-7DICT-ND | ¥4.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.86100 | ¥28.61 |
| 100 | ¥1.82020 | ¥182.02 |
| 500 | ¥1.36852 | ¥684.26 |
| 1,000 | ¥1.22272 | ¥1,222.72 |
| 2,000 | ¥1.09987 | ¥2,199.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.90930 | ¥7,274.40 |
| 16,000 | ¥0.83605 | ¥13,376.80 |
| 24,000 | ¥0.79872 | ¥19,169.28 |
| 40,000 | ¥0.75679 | ¥30,271.60 |
| 56,000 | ¥0.73196 | ¥40,989.76 |
| 80,000 | ¥0.70784 | ¥56,627.20 |




