
DCX144EH-7 | |
|---|---|
DigiKey Part Number | DCX144EH-7DITR-ND - Tape & Reel (TR) DCX144EH-7DICT-ND - Cut Tape (CT) DCX144EH-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX144EH-7 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DCX144EH-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 47kOhms | Supplier Device Package SOT-563 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMD4DXV6T1G | onsemi | 10,444 | EMD4DXV6T1GOSCT-ND | ¥3.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.82800 | ¥28.28 |
| 100 | ¥1.79710 | ¥179.71 |
| 500 | ¥1.35082 | ¥675.41 |
| 1,000 | ¥1.20668 | ¥1,206.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.02316 | ¥3,069.48 |
| 6,000 | ¥0.93065 | ¥5,583.90 |
| 9,000 | ¥0.88349 | ¥7,951.41 |
| 15,000 | ¥0.83050 | ¥12,457.50 |
| 21,000 | ¥0.79911 | ¥16,781.31 |
| 30,000 | ¥0.76859 | ¥23,057.70 |





