NSBC144EPDXV6T1G | ||
---|---|---|
DigiKey Part Number | NSBC144EPDXV6T1GOSTR-ND - Tape & Reel (TR) NSBC144EPDXV6T1GOSCT-ND - Cut Tape (CT) NSBC144EPDXV6T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSBC144EPDXV6T1G | |
Description | TRANS PREBIAS NPN/PNP 50V SOT563 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.39000 | ¥23.90 |
100 | ¥1.20730 | ¥120.73 |
500 | ¥0.98502 | ¥492.51 |
1,000 | ¥0.73087 | ¥730.87 |
2,000 | ¥0.61490 | ¥1,229.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.61488 | ¥2,459.52 |
8,000 | ¥0.58788 | ¥4,703.04 |
12,000 | ¥0.50843 | ¥6,101.16 |
28,000 | ¥0.49890 | ¥13,969.20 |
100,000 | ¥0.41310 | ¥41,310.00 |