EDZVFHT2R3.0B | |
---|---|
DigiKey Part Number | EDZVFHT2R3.0BTR-ND - Tape & Reel (TR) EDZVFHT2R3.0BCT-ND - Cut Tape (CT) EDZVFHT2R3.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R3.0B |
Description | DIODE ZENER 3V 150MW EMD2 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 150 mW ±3.5% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R3.0B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.91210 | ¥91.21 |
500 | ¥0.76068 | ¥380.34 |
1,000 | ¥0.52860 | ¥528.60 |
2,000 | ¥0.45808 | ¥916.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.42494 | ¥3,399.52 |
16,000 | ¥0.35239 | ¥5,638.24 |
24,000 | ¥0.34617 | ¥8,308.08 |
56,000 | ¥0.31093 | ¥17,412.08 |
200,000 | ¥0.26947 | ¥53,894.00 |