
EDZVFHT2R13B | |
|---|---|
DigiKey Part Number | EDZVFHT2R13BTR-ND - Tape & Reel (TR) EDZVFHT2R13BCT-ND - Cut Tape (CT) EDZVFHT2R13BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R13B |
Description | DIODE ZENER 13V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 150 mW ±2.23% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R13B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.23% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 37 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.36500 | ¥13.65 |
| 100 | ¥0.85020 | ¥85.02 |
| 500 | ¥0.62372 | ¥311.86 |
| 1,000 | ¥0.55045 | ¥550.45 |
| 2,000 | ¥0.48855 | ¥977.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.39238 | ¥3,139.04 |
| 16,000 | ¥0.35535 | ¥5,685.60 |
| 24,000 | ¥0.33647 | ¥8,075.28 |
| 40,000 | ¥0.31524 | ¥12,609.60 |
| 56,000 | ¥0.30266 | ¥16,948.96 |
| 80,000 | ¥0.29044 | ¥23,235.20 |









