DTC143XEFRATL | ||
---|---|---|
DigiKey Part Number | DTC143XEFRATLTR-ND - Tape & Reel (TR) DTC143XEFRATLCT-ND - Cut Tape (CT) DTC143XEFRATLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DTC143XEFRATL | |
Description | TRANS PREBIAS NPN 0.1A EMT3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount EMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DTC143XEFRATL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.27200 | ¥12.72 |
100 | ¥0.61980 | ¥61.98 |
500 | ¥0.51736 | ¥258.68 |
1,000 | ¥0.35941 | ¥359.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31152 | ¥934.56 |
6,000 | ¥0.28896 | ¥1,733.76 |
9,000 | ¥0.23962 | ¥2,156.58 |
30,000 | ¥0.23539 | ¥7,061.70 |
75,000 | ¥0.21143 | ¥15,857.25 |
150,000 | ¥0.18324 | ¥27,486.00 |