DTC124XEFRATL | |
---|---|
DigiKey Part Number | DTC124XEFRATLTR-ND - Tape & Reel (TR) DTC124XEFRATLCT-ND - Cut Tape (CT) DTC124XEFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124XEFRATL |
Description | TRANS PREBIAS NPN 0.1A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124XEFRATL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥0.80290 | ¥80.29 |
500 | ¥0.66944 | ¥334.72 |
1,000 | ¥0.46517 | ¥465.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40316 | ¥1,209.48 |
6,000 | ¥0.37397 | ¥2,243.82 |
9,000 | ¥0.31012 | ¥2,791.08 |
30,000 | ¥0.30465 | ¥9,139.50 |
75,000 | ¥0.27364 | ¥20,523.00 |
150,000 | ¥0.23715 | ¥35,572.50 |