
DTC123YETL | |
|---|---|
DigiKey Part Number | DTC123YETLTR-ND - Tape & Reel (TR) DTC123YETLCT-ND - Cut Tape (CT) DTC123YETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123YETL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123YETL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.44000 | ¥24.40 |
| 100 | ¥1.54480 | ¥154.48 |
| 500 | ¥1.15532 | ¥577.66 |
| 1,000 | ¥1.02937 | ¥1,029.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.86901 | ¥2,607.03 |
| 6,000 | ¥0.78817 | ¥4,729.02 |
| 9,000 | ¥0.74696 | ¥6,722.64 |
| 15,000 | ¥0.70062 | ¥10,509.30 |
| 21,000 | ¥0.67318 | ¥14,136.78 |
| 30,000 | ¥0.64650 | ¥19,395.00 |








