



LT3685IMSE#PBF | |
|---|---|
DigiKey Part Number | LT3685IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3685IMSE#PBF |
Description | IC REG BUCK ADJ 2A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3685IMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.91000 | ¥98.91 |
| 10 | ¥77.55600 | ¥775.56 |
| 50 | ¥69.00320 | ¥3,450.16 |
| 100 | ¥66.35430 | ¥6,635.43 |
| 250 | ¥63.55788 | ¥15,889.47 |
| 500 | ¥61.87198 | ¥30,935.99 |
| 1,000 | ¥60.48469 | ¥60,484.69 |





