
DTC114EKAT146 | |
|---|---|
DigiKey Part Number | DTC114EKAT146TR-ND - Tape & Reel (TR) DTC114EKAT146CT-ND - Cut Tape (CT) DTC114EKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114EKAT146 |
Description | TRANS PREBIAS NPN 50V SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 50 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114EKAT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMUN2211T3G | onsemi | 0 | 488-SMUN2211T3GCT-ND | ¥32.00000 | Direct |
| RN1421TE85LF | Toshiba Semiconductor and Storage | 2,973 | 264-RN1421TE85LFCT-ND | ¥82.00000 | Similar |
| RN1422TE85LF | Toshiba Semiconductor and Storage | 9,741 | 264-RN1422TE85LFCT-ND | ¥82.00000 | Similar |
| RN1423TE85LF | Toshiba Semiconductor and Storage | 3,548 | 264-RN1423TE85LFCT-ND | ¥82.00000 | Similar |
| RN1424TE85LF | Toshiba Semiconductor and Storage | 4,662 | 264-RN1424TE85LFCT-ND | ¥82.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.17400 | ¥11.74 |
| 100 | ¥0.72530 | ¥72.53 |
| 500 | ¥0.53042 | ¥265.21 |
| 1,000 | ¥0.46716 | ¥467.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38642 | ¥1,159.26 |
| 6,000 | ¥0.34563 | ¥2,073.78 |
| 9,000 | ¥0.32481 | ¥2,923.29 |
| 15,000 | ¥0.30139 | ¥4,520.85 |
| 21,000 | ¥0.28752 | ¥6,037.92 |
| 30,000 | ¥0.27402 | ¥8,220.60 |










