DTB543ZE3TL | |
---|---|
DigiKey Part Number | 846-DTB543ZE3TLTR-ND - Tape & Reel (TR) 846-DTB543ZE3TLCT-ND - Cut Tape (CT) 846-DTB543ZE3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB543ZE3TL |
Description | TRANS PREBIAS PNP 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 260 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.49990 | ¥149.99 |
500 | ¥1.38894 | ¥694.47 |
1,000 | ¥0.94446 | ¥944.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86945 | ¥2,608.35 |
6,000 | ¥0.83334 | ¥5,000.04 |
9,000 | ¥0.75001 | ¥6,750.09 |
30,000 | ¥0.73890 | ¥22,167.00 |
75,000 | ¥0.69445 | ¥52,083.75 |