DTB513ZE3TL | ||
---|---|---|
DigiKey Part Number | 846-DTB513ZE3TLTR-ND - Tape & Reel (TR) 846-DTB513ZE3TLCT-ND - Cut Tape (CT) 846-DTB513ZE3TLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DTB513ZE3TL | |
Description | TRANS PREBIAS PNP 12V 0.5A EMT3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount EMT3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 260 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.49980 | ¥149.98 |
500 | ¥1.38886 | ¥694.43 |
1,000 | ¥0.94440 | ¥944.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86940 | ¥2,608.20 |
6,000 | ¥0.83329 | ¥4,999.74 |
9,000 | ¥0.74996 | ¥6,749.64 |
30,000 | ¥0.73885 | ¥22,165.50 |
75,000 | ¥0.69441 | ¥52,080.75 |