DTA143ZU3HZGT106 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ¥1.82000
Datasheet

Direct


Diodes Incorporated
In Stock: 5,172
Unit Price: ¥3.72000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,780
Unit Price: ¥1.90000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.40721
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143ZU3HZGT106

DigiKey Part Number
DTA143ZU3HZGT106TR-ND - Tape & Reel (TR)
DTA143ZU3HZGT106CT-ND - Cut Tape (CT)
DTA143ZU3HZGT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA143ZU3HZGT106
Description
TRANS PREBIAS PNP 50V 0.1A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA143ZU3HZGT106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
UMT3
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA143ZUAT106Rohm Semiconductor0DTA143ZUAT106CT-ND¥1.82000Parametric Equivalent
DDTA143ZUA-7Diodes Incorporated5,1721034-DDTA143ZUA-7CT-ND¥3.72000Direct
DDTA143ZUA-7-FDiodes Incorporated1,78031-DDTA143ZUA-7-FCT-ND¥1.90000Parametric Equivalent
DTA143ZUA-TPMCC (Micro Commercial Components)0DTA143ZUA-TPMSTR-ND¥0.40721Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.54600¥15.46
100¥0.96350¥96.35
500¥0.71006¥355.03
1,000¥0.62794¥627.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.52330¥1,569.90
6,000¥0.47044¥2,822.64
9,000¥0.44348¥3,991.32
15,000¥0.41316¥6,197.40
21,000¥0.39520¥8,299.20
30,000¥0.37773¥11,331.90
Manufacturers Standard Package