Similar
Similar
Similar
Similar
Similar




DTA143ZUA-TP | |
|---|---|
DigiKey Part Number | DTA143ZUA-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA143ZUA-TP |
Description | TRANS PREBIAS PNP 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer MCC (Micro Commercial Components) | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA114YUA-7-F | Diodes Incorporated | 2,628 | 31-DDTA114YUA-7-FCT-ND | ¥1.90000 | Similar |
| DDTA143EUA-7-F | Diodes Incorporated | 5,715 | 31-DDTA143EUA-7-FCT-ND | ¥1.90000 | Similar |
| DDTA143ZUA-7-F | Diodes Incorporated | 1,780 | 31-DDTA143ZUA-7-FCT-ND | ¥1.90000 | Similar |
| DDTA144VUA-7-F | Diodes Incorporated | 0 | DDTA144VUA-7-F-ND | ¥0.36308 | Similar |
| MUN5133T1G | onsemi | 3,000 | 488-MUN5133T1GCT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40721 | ¥1,221.63 |
| 6,000 | ¥0.36405 | ¥2,184.30 |
| 9,000 | ¥0.34201 | ¥3,078.09 |
| 15,000 | ¥0.31723 | ¥4,758.45 |
| 21,000 | ¥0.30254 | ¥6,353.34 |
| 30,000 | ¥0.28826 | ¥8,647.80 |



