Similar
Similar
Similar
Similar
Similar
Similar

DTA143ZUAT106 | |
|---|---|
DigiKey Part Number | DTA143ZUAT106TR-ND - Tape & Reel (TR) DTA143ZUAT106CT-ND - Cut Tape (CT) DTA143ZUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143ZUAT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143ZUAT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Not For New Designs | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package UMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA143ZU3T106 | Rohm Semiconductor | 3,912 | DTA143ZU3T106CT-ND | ¥1.65000 | Similar |
| DDTA113ZUA-7-F | Diodes Incorporated | 2,230 | 31-DDTA113ZUA-7-FCT-ND | ¥1.90000 | Similar |
| MUN5133T1G | onsemi | 3,000 | 488-MUN5133T1GCT-ND | ¥1.41000 | Similar |
| PDTA113ZU,115 | Nexperia USA Inc. | 726 | 1727-PDTA113ZU,115CT-ND | ¥1.49000 | Similar |
| PDTA143ZU,115 | Nexperia USA Inc. | 31 | 1727-1699-1-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36457 | ¥1,093.71 |
| 6,000 | ¥0.32607 | ¥1,956.42 |
| 9,000 | ¥0.30644 | ¥2,757.96 |
| 15,000 | ¥0.28434 | ¥4,265.10 |
| 21,000 | ¥0.27125 | ¥5,696.25 |
| 30,000 | ¥0.25851 | ¥7,755.30 |






