DTA115EETL | ||
---|---|---|
DigiKey Part Number | DTA115EETLTR-ND - Tape & Reel (TR) DTA115EETLCT-ND - Cut Tape (CT) DTA115EETLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DTA115EETL | |
Description | TRANS PREBIAS PNP 50V EMT3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 20 mA 250 MHz 150 mW Surface Mount EMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DTA115EETL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52800 | ¥25.28 |
100 | ¥1.27410 | ¥127.41 |
500 | ¥1.12944 | ¥564.72 |
1,000 | ¥0.87889 | ¥878.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78662 | ¥2,359.86 |
6,000 | ¥0.76903 | ¥4,614.18 |
9,000 | ¥0.68114 | ¥6,130.26 |
30,000 | ¥0.67235 | ¥20,170.50 |
75,000 | ¥0.57128 | ¥42,846.00 |