DEMO BOARD (ML610Q400DEMOKIT) | ||
---|---|---|
DigiKey Part Number | 846-DEMOBOARD(ML610Q400DEMOKIT)-ND | |
Manufacturer | ||
Manufacturer Product Number | DEMO BOARD (ML610Q400DEMOKIT) | |
Description | ML610Q EVAL BRD | |
Customer Reference | ||
Detailed Description | ML610Q400 Lapis nX-U8/100 MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | nX-U8/100 | |
Platform | - | |
Utilized IC / Part | ML610Q400 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |