CSL1501RT1 | ||
---|---|---|
DigiKey Part Number | 846-CSL1501RT1TR-ND - Tape & Reel (TR) 846-CSL1501RT1CT-ND - Cut Tape (CT) 846-CSL1501RT1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSL1501RT1 | |
Description | PICOLED, SIDE-VIEW AND ULTRA-COM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 860nm (850nm ~ 870nm) 1.5V 50mA 1.9mW/sr @ 30mA 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.9mW/sr @ 30mA | |
Wavelength | 860nm (850nm ~ 870nm) | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | - | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥4.04600 | ¥40.46 |
100 | ¥2.67670 | ¥267.67 |
1,000 | ¥2.06648 | ¥2,066.48 |
2,000 | ¥1.86728 | ¥3,734.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.74279 | ¥8,713.95 |
10,000 | ¥1.68055 | ¥16,805.50 |
25,000 | ¥1.65565 | ¥41,391.25 |
50,000 | ¥1.58719 | ¥79,359.50 |