CSL1002RT1 | ||
---|---|---|
DigiKey Part Number | 846-CSL1002RT1TR-ND - Tape & Reel (TR) 846-CSL1002RT1CT-ND - Cut Tape (CT) 846-CSL1002RT1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSL1002RT1 | |
Description | NEAR INFRARED (NIR) LED TOP VIEW | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm (840nm ~ 870nm) 1.4V 30mA 1.4mW/sr @ 30mA 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 1.4mW/sr @ 30mA | |
Wavelength | 850nm (840nm ~ 870nm) | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.15400 | ¥31.54 |
25 | ¥2.94440 | ¥73.61 |
100 | ¥2.35540 | ¥235.54 |
250 | ¥2.18760 | ¥546.90 |
500 | ¥1.85100 | ¥925.50 |
1,000 | ¥1.43032 | ¥1,430.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30410 | ¥3,912.30 |
6,000 | ¥1.21996 | ¥7,319.76 |
15,000 | ¥1.13582 | ¥17,037.30 |
30,000 | ¥1.07692 | ¥32,307.60 |
75,000 | ¥1.05168 | ¥78,876.00 |