
CSL1001ET1C | |
|---|---|
DigiKey Part Number | 846-CSL1001ET1CTR-ND - Tape & Reel (TR) 846-CSL1001ET1CCT-ND - Cut Tape (CT) 846-CSL1001ET1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1001ET1C |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 5mA |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.16mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT Q99G.01-R2T1-25-1-5-R18 | ams-OSRAM USA INC. | 69,984 | 475-LTQ99G.01-R2T1-25-1CT-ND | ¥1.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.85300 | ¥28.53 |
| 100 | ¥2.04190 | ¥204.19 |
| 500 | ¥1.67766 | ¥838.83 |
| 1,000 | ¥1.55774 | ¥1,557.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.45573 | ¥2,911.46 |
| 4,000 | ¥1.36910 | ¥5,476.40 |
| 6,000 | ¥1.32465 | ¥7,947.90 |
| 10,000 | ¥1.27442 | ¥12,744.20 |
| 14,000 | ¥1.24453 | ¥17,423.42 |
| 20,000 | ¥1.21538 | ¥24,307.60 |










