Power Switch/Driver 1:1 N-Channel 27A TO-252-J3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV1LB025FPJ-CE1

DigiKey Part Number
846-BV1LB025FPJ-CE1TR-ND - Tape & Reel (TR)
846-BV1LB025FPJ-CE1CT-ND - Cut Tape (CT)
846-BV1LB025FPJ-CE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BV1LB025FPJ-CE1
Description
AUTOMOTIVE IPD 1CH LOW SIDE SWIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 27A TO-252-J3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
27A
Mfr
Rds On (Typ)
25mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
Low Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
TO-252-J3
Voltage - Load
40V
Package / Case
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,897
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.56000¥13.56
10¥9.94900¥99.49
25¥9.03760¥225.94
100¥8.03260¥803.26
250¥7.55380¥1,888.45
500¥7.26520¥3,632.60
1,000¥7.21226¥7,212.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.83209¥13,664.18
4,000¥6.67116¥26,684.64
6,000¥6.59060¥39,543.60
10,000¥6.50132¥65,013.20
Manufacturers Standard Package